
127761 | |
---|---|
DigiKey Part Number | 345-127761-ND |
Manufacturer | |
Manufacturer Product Number | 127761 |
Description | 5.86" X 36" FLATBACK HEATSINK 14 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 5.860" (148.84mm) | |
Diameter | - | |
Fin Height | 2.000" (50.80mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.28°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $601.35000 | $601.35 |
10 | $532.14100 | $5,321.41 |
25 | $506.80800 | $12,670.20 |
50 | $488.42920 | $24,421.46 |
100 | $470.69010 | $47,069.01 |