
127747 | |
---|---|
DigiKey Part Number | 345-127747-ND |
Manufacturer | |
Manufacturer Product Number | 127747 |
Description | 1.26" X 36" FLATBACK HEATSINK EX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 1.000" (25.40mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 1.60°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $205.39000 | $205.39 |
10 | $181.75400 | $1,817.54 |
25 | $173.11880 | $4,327.97 |
50 | $166.85120 | $8,342.56 |
100 | $160.80390 | $16,080.39 |
250 | $153.13560 | $38,283.90 |
500 | $147.57046 | $73,785.23 |