
127744 | |
---|---|
DigiKey Part Number | 345-127744-ND |
Manufacturer | |
Manufacturer Product Number | 127744 |
Description | 1.47" WIDE X 36" DC/DC HEATSINK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink DC/DC Converter Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 1.470" (37.34mm) | |
Diameter | - | |
Fin Height | 0.910" (23.11mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 1.35°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $226.46000 | $226.46 |
10 | $200.39200 | $2,003.92 |
25 | $190.86400 | $4,771.60 |
50 | $183.95400 | $9,197.70 |
100 | $177.28680 | $17,728.68 |
250 | $168.83040 | $42,207.60 |
500 | $162.69346 | $81,346.73 |