127709
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
127709
127709
127709

127709

DigiKey Part Number
345-127709-ND
Manufacturer
Manufacturer Product Number
127709
Description
4.00" WIDE X 12" FLATBACK HEATSI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
12.000" (304.80mm)
Width
4.000" (101.60mm)
Diameter
-
Fin Height
1.395" (35.43mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
0.85°C/W
Material
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$272.27000$272.27
10$240.93600$2,409.36
25$229.48360$5,737.09
50$221.17240$11,058.62
100$213.15290$21,315.29
250$202.98200$50,745.50
Manufacturers Standard Package