



127696 | |
---|---|
DigiKey Part Number | 345-127696-ND |
Manufacturer | |
Manufacturer Product Number | 127696 |
Description | 4.60" WIDE X 12" DC/DC HEATSINK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink DC/DC Converter Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 4.600" (116.84mm) | |
Diameter | - | |
Fin Height | 0.930" (23.62mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.48°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $196.08000 | $196.08 |
10 | $173.55600 | $1,735.56 |
25 | $165.30720 | $4,132.68 |
50 | $159.32460 | $7,966.23 |
100 | $153.55060 | $15,355.06 |
250 | $146.22936 | $36,557.34 |
500 | $140.91522 | $70,457.61 |