



127688 | |
---|---|
DigiKey Part Number | 345-127688-ND |
Manufacturer | |
Manufacturer Product Number | 127688 |
Description | 12.203" WIDE X 12" FLATBACK HEAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 12.203" (309.96mm) | |
Diameter | - | |
Fin Height | 2.870" (72.90mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.18°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,151.09000 | $1,151.09 |
10 | $1,018.46200 | $10,184.62 |
25 | $969.92840 | $24,248.21 |
50 | $934.70180 | $46,735.09 |