
125657 | |
---|---|
DigiKey Part Number | 345-1981-ND |
Manufacturer | |
Manufacturer Product Number | 125657 |
Description | 8.40WX36" EXTRUSION 16681 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 8.400" (213.36mm) | |
Diameter | - | |
Fin Height | 1.400" (35.56mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.65°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,312.26000 | $1,312.26 |
10 | $1,161.04100 | $11,610.41 |
25 | $1,105.69280 | $27,642.32 |
50 | $1,065.52540 | $53,276.27 |