125631
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125631

DigiKey Part Number
345-1969-ND
Manufacturer
Manufacturer Product Number
125631
Description
12.75WX12" EXTRUSION XX2170
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
12.000" (304.80mm)
Width
12.750" (323.85mm)
Diameter
-
Fin Height
1.350" (34.29mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
0.6°C/W
Material
Material Finish
-
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,079.63000$1,079.63
10$955.22500$9,552.25
25$909.70840$22,742.71
50$876.67840$43,833.92
Manufacturers Standard Package