
125613 | |
---|---|
DigiKey Part Number | 345-1894-ND |
Manufacturer | |
Manufacturer Product Number | 125613 |
Description | 7.52WX12" EXTRUSION 17003 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Power Modules Aluminum Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Press Fit | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 7.520" (191.01mm) | |
Diameter | - | |
Fin Height | 5.300" (134.62mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.65°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,750.45000 | $1,750.45 |
10 | $1,548.61400 | $15,486.14 |
25 | $1,474.73960 | $36,868.49 |
50 | $1,421.13960 | $71,056.98 |