
125601 | |
---|---|
DigiKey Part Number | 345-1963-ND |
Manufacturer | |
Manufacturer Product Number | 125601 |
Description | 7.574WX12" EXTRUSION 21910 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 7.574" (192.38mm) | |
Diameter | - | |
Fin Height | 3.150" (80.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.65°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $693.38000 | $693.38 |
10 | $613.53100 | $6,135.31 |
25 | $584.31720 | $14,607.93 |
50 | $563.11820 | $28,155.91 |
100 | $542.66250 | $54,266.25 |