
125506 | |
---|---|
DigiKey Part Number | 345-1989-ND |
Manufacturer | |
Manufacturer Product Number | 125506 |
Description | 6.25WX36" EXTRUSION 16971 XX1541 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | - | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 6.250" (158.75mm) | |
Diameter | - | |
Fin Height | 6.250" (158.75mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.59°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,454.82000 | $1,454.82 |
10 | $1,290.38300 | $12,903.83 |