
125415 | |
|---|---|
DigiKey Part Number | 345-1939-ND |
Manufacturer | |
Manufacturer Product Number | 125415 |
Description | 6.50X12" EXTRUSION 6664 XX4509 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 6.500" (165.10mm) | |
Diameter | - | |
Fin Height | 1.600" (40.64mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 1.3°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $285.79000 | $285.79 |
| 10 | $252.94600 | $2,529.46 |
| 25 | $240.92040 | $6,023.01 |
| 50 | $232.19260 | $11,609.63 |
| 100 | $223.77220 | $22,377.22 |
| 250 | $213.09448 | $53,273.62 |

