
125301 | |
---|---|
DigiKey Part Number | 345-1921-ND |
Manufacturer | |
Manufacturer Product Number | 125301 |
Description | 2.80WX12" EXTRUSION 11201 XX6998 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 2.800" (71.12mm) | |
Diameter | - | |
Fin Height | 1.250" (31.75mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 2.9°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $180.97000 | $180.97 |
10 | $160.12300 | $1,601.23 |
25 | $152.51440 | $3,812.86 |
50 | $146.99340 | $7,349.67 |
100 | $141.66770 | $14,166.77 |
250 | $134.91396 | $33,728.49 |
500 | $130.01150 | $65,005.75 |