
122551 | |
---|---|
DigiKey Part Number | 345-1496-ND |
Manufacturer | |
Manufacturer Product Number | 122551 |
Description | HEATSINK EXTRUSION 12.32" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Power Modules Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.320" (312.93mm) | |
Width | 3.420" (86.87mm) | |
Diameter | - | |
Fin Height | 1.630" (41.40mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 30.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 0.95°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $247.62000 | $247.62 |
10 | $219.16100 | $2,191.61 |