
122255 | |
---|---|
DigiKey Part Number | 345-1464-ND |
Manufacturer | |
Manufacturer Product Number | 122255 |
Description | HEATSINK 13694 PROFILE 12" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Power Modules Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 6.960" (176.78mm) | |
Diameter | - | |
Fin Height | 2.790" (70.87mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.8°C/W | |
Material | ||
Material Finish | Unfinished | |
Shelf Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,060.25000 | $1,060.25 |
10 | $938.07900 | $9,380.79 |
25 | $893.37800 | $22,334.45 |
50 | $860.94240 | $43,047.12 |