12171x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12171x
Heat Pipe Overview: Wakefield-Vette

121716

DigiKey Part Number
345-1442-ND
Manufacturer
Manufacturer Product Number
121716
Description
HEAT PIPE FLAT 2.5X8.4X100MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Pipe Flat Copper Sintered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield-Vette
Series
-
Packaging
Bulk
Part Status
Active
Type
Heat Pipe
Attachment Method
Epoxy or Solder
Shape
Flat
Power - Cooling
35.0W @ 100mm
Thermal Resistance
-
Wick Type
Sintered
Length
3.937" (100.00mm)
Width
0.330" (8.40mm)
Height
0.098" (2.50mm)
Diameter
-
Operating Temperature
-
Features
-
Material
Copper
Platform
-
Working Fluid
-
Minimum Bend Radius
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$90.63000$90.63
10$80.19600$801.96
25$76.38640$1,909.66
50$73.62380$3,681.19
100$70.95820$7,095.82
300$66.92617$20,077.85
500$65.12796$32,563.98
1,000$62.76209$62,762.09
Manufacturers Standard Package