1216xx_REV1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1216xx_REV1
Heat Pipe Overview: Wakefield-Vette

121687

DigiKey Part Number
345-121687-ND
Manufacturer
Manufacturer Product Number
121687
Description
HEAT PIPE ROUND 4 OD 100MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Pipe Round Copper Sintered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield-Vette
Series
-
Packaging
Bulk
Part Status
Active
Type
Heat Pipe
Attachment Method
Epoxy or Solder
Shape
Round
Power - Cooling
15.0W @ 100mm
Thermal Resistance
-
Wick Type
Sintered
Length
3.937" (100.00mm)
Width
-
Height
-
Diameter
0.157" (4.00mm) OD
Operating Temperature
-
Features
-
Material
Copper
Platform
-
Working Fluid
-
Minimum Bend Radius
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$92.94000$92.94
10$82.23800$822.38
25$78.33240$1,958.31
50$75.49900$3,774.95
100$72.76680$7,276.68
300$68.63210$20,589.63
500$66.78754$33,393.77
1,000$64.36115$64,361.15
Manufacturers Standard Package