


120960 | |
---|---|
DigiKey Part Number | 345-1426-ND |
Manufacturer | |
Manufacturer Product Number | 120960 |
Description | COLD PLATE HEAT SINK BURIED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Passive, Cold Plate |
Datasheet | Datasheet |
EDA/CAD Models | 120960 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Product Type | Passive, Cold Plate | |
Voltage | - | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | - | |
Connection Type | - | |
Weight | - | |
Dimensions - Overall | 9.00" L x 5.00" W x 0.60" H (228.6mm x 127.0mm x 15.2mm) | |
Ratings | - | |
Features | - | |
Attachment Method | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $830.38000 | $830.38 |
10 | $734.75300 | $7,347.53 |
25 | $699.76440 | $17,494.11 |
50 | $674.36460 | $33,718.23 |
100 | $649.86040 | $64,986.04 |