
PL-05-3-1016-H | |
|---|---|
DigiKey Part Number | 345-1506-ND |
Manufacturer | |
Manufacturer Product Number | PL-05-3-1016-H |
Description | THERM PAD 101.6MMX101.6MM GREEN |
Customer Reference | |
Detailed Description | Thermal Pad Green 101.60mm x 101.60mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 101.60mm x 101.60mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 95°F (35°C) or Below | |
Base Product Number |

