Parametric Equivalent

DC0402812U2B-3T0 | |
|---|---|
DigiKey Part Number | 345-DC0402812U2B-3T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0402812U2B-3T0 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 24.8 CFM (0.694m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 58.0dB(A) |
Mfr | Power (Watts) 7.68 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency CE, cURus, TUV |
Width 28.00mm | Weight 0.045 lb (20.41 g) |
Air Flow 24.8 CFM (0.694m³/min) | Current Rating (Amps) 0.640A |
Static Pressure 1.640 in H2O (408.5 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFB0412GHN-CF00 | Delta Electronics | 0 | 603-2155-ND | $173.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $114.45643 | $68,673.86 |


