FFB0412GHN-CF00 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Wakefield Thermal Solutions
In Stock: 0
Unit Price: $103.69902
Datasheet
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 23.4 CFM (0.655m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 23.4 CFM (0.655m³/min) 3 Wire Leads
FFB0412GHN-CF00
FFB0412GHN-CF00

FFB0412GHN-CF00

DigiKey Part Number
603-2155-ND
Manufacturer
Manufacturer Product Number
FFB0412GHN-CF00
Description
FAN AXIAL 40X28MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 23.4 CFM (0.655m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
23.4 CFM (0.655m³/min)
Static Pressure
1.638 in H2O (408.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
56.0dB(A)
Power (Watts)
6 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, VDE
Weight
0.104 lb (47.17 g)
Current Rating (Amps)
0.500A
Voltage Range
5.5 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$173.06000$173.06
10$139.49400$1,394.94
25$127.07160$3,176.79
50$118.21860$5,910.93
100$109.90830$10,990.83
288$107.80441$31,047.67
Manufacturers Standard Package