
DC0382812V2B-BT0 | |
|---|---|
DigiKey Part Number | 345-DC0382812V2B-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DC0382812V2B-BT0 |
Description | FAN AXIAL 38X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 20.8 CFM (0.582m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 38mm L x 38mm H | |
Width | 28.00mm | |
Air Flow | 20.8 CFM (0.582m³/min) | |
Static Pressure | 1.670 in H2O (416.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 59.0dB(A) | |
Power (Watts) | 10.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.067 lb (30.39 g) | |
Current Rating (Amps) | 0.850A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $139.43000 | $139.43 |
| 10 | $123.36500 | $1,233.65 |
| 25 | $117.50200 | $2,937.55 |
| 50 | $113.24980 | $5,662.49 |
| 100 | $109.14850 | $10,914.85 |
| 250 | $103.94812 | $25,987.03 |
| 500 | $100.17300 | $50,086.50 |






