DC0382012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0382012M2B-2T0

DigiKey Part Number
345-DC0382012M2B-2T0-ND
Manufacturer
Manufacturer Product Number
DC0382012M2B-2T0
Description
FAN AXIAL 38X20MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 7.4 CFM (0.207m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 38mm L x 38mm H
Width
20.00mm
Air Flow
7.4 CFM (0.207m³/min)
Static Pressure
0.340 in H2O (84.7 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
40.0dB(A)
Power (Watts)
1.44 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.067 lb (30.39 g)
Current Rating (Amps)
0.120A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 620
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$124.42000$124.42
10$110.10700$1,101.07
25$104.87600$2,621.90
50$101.08220$5,054.11
100$97.42230$9,742.23
250$92.78044$23,195.11
500$89.41226$44,706.13