
960-31-18-D-AB-0 | |
|---|---|
DigiKey Part Number | 345-1855-ND |
Manufacturer | |
Manufacturer Product Number | 960-31-18-D-AB-0 |
Description | HEATSINK 31X18MM DIA PUSH PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 960-31-18-D-AB-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 1.220" (31.00mm) | |
Width | 1.220" (31.00mm) | |
Diameter | - | |
Fin Height | 0.709" (18.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.40°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.76000 | $53.76 |
| 10 | $47.56400 | $475.64 |
| 25 | $45.30560 | $1,132.64 |
| 50 | $43.66760 | $2,183.38 |
| 100 | $42.08810 | $4,208.81 |
| 300 | $39.69900 | $11,909.70 |
| 500 | $38.63310 | $19,316.55 |
| 1,000 | $37.23123 | $37,231.23 |


