



960-31-15-D-AB-0 | |
|---|---|
DigiKey Part Number | 345-1852-ND |
Manufacturer | |
Manufacturer Product Number | 960-31-15-D-AB-0 |
Description | HEATSINK 31X15MM DIA PUSH PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 960-31-15-D-AB-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 1.220" (31.00mm) | |
Width | 1.220" (31.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.75000 | $42.75 |
| 10 | $37.83900 | $378.39 |
| 25 | $36.04440 | $901.11 |
| 50 | $34.74220 | $1,737.11 |
| 100 | $33.48660 | $3,348.66 |
| 300 | $31.58617 | $9,475.85 |
| 500 | $30.73846 | $15,369.23 |
| 1,000 | $29.62360 | $29,623.60 |

