



UUD1H150MCL1GS | |
|---|---|
DigiKey Part Number  | 493-2299-2-ND - Tape & Reel (TR) 493-2299-1-ND - Cut Tape (CT) 493-2299-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | UUD1H150MCL1GS  | 
Description  | CAP ALUM 15UF 20% 50V SMD  | 
Manufacturer Standard Lead Time  | 30 Weeks  | 
Customer Reference  | |
Detailed Description  | 15 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UUD1H150MCL1GS Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 50 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 2000 Hrs @ 105°C  | |
Operating Temperature  | -55°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | ||
Applications  | ||
Ripple Current @ Low Frequency  | 82.5 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 165 mA @ 100 kHz  | |
Impedance  | 880 mOhms  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.248" Dia (6.30mm)  | |
Height - Seated (Max)  | 0.240" (6.10mm)  | |
Surface Mount Land Size  | 0.260" L x 0.260" W (6.60mm x 6.60mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.92000 | $3.92 | 
| 10 | $2.43900 | $24.39 | 
| 50 | $1.80460 | $90.23 | 
| 100 | $1.60150 | $160.15 | 
| 500 | $1.25184 | $625.92 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $1.14129 | $1,141.29 | 
| 2,000 | $1.04947 | $2,098.94 | 
| 3,000 | $1.00306 | $3,009.18 | 
| 5,000 | $0.95133 | $4,756.65 | 
| 7,000 | $0.92091 | $6,446.37 | 
| 10,000 | $0.89153 | $8,915.30 | 
| 12,000 | $0.87755 | $10,530.60 | 
| 24,000 | $0.83025 | $19,926.00 | 
| 25,000 | $0.82773 | $20,693.25 | 

