
19755-L | |
|---|---|
DigiKey Part Number | 19755-L-ND |
Manufacturer | |
Manufacturer Product Number | 19755-L |
Description | ROUND HEAT SINK BRIDGELUX LED |
Customer Reference | |
Detailed Description | 19000 Round Bridgelux LED Light Engines Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | 19755-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | Bridgelux LED Light Engines | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |

