
19755-L-AB | |
|---|---|
DigiKey Part Number  | 345-1122-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 19755-L-AB  | 
Description  | ROUND HEAT SINK BRIDGELUX LED  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 19000 Round Bridgelux LED Light Engines Heat Sink  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Wakefield Thermal Solutions  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Heat Sink  | |
For Use With/Related Products  | Bridgelux LED Light Engines  | |
Shape  | Round  | |
Storage/Refrigeration Temperature  | -  | |
Shelf Life Start  | -  | |
Shelf Life  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | $125.51280 | $12,551.28 | 

