



| 890-702 | |
|---|---|
| DigiKey Part Number | 2946-890-702-ND | 
| Manufacturer | |
| Manufacturer Product Number | 890-702 | 
| Description | TERM BLOCK PLUG 2POS 4.40MM | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.173" (4.40mm) 180° Panel Mount, Snap-In | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 890-702 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | WAGO Corporation | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Plug, Female Sockets | |
| Number of Positions | 2 | |
| Positions Per Level | 2 | |
| Number of Levels | 1 | |
| Pitch | 0.173" (4.40mm) | |
| Header Orientation | - | |
| Plug Wire Entry | 180° | |
| Termination Style | Screwless - Push-In Spring | |
| Mounting Type | Panel Mount, Snap-In | |
| Current - IEC | 16A | |
| Voltage - IEC | 250 V | |
| Current - UL | 14 A | |
| Voltage - UL | 600 V | |
| Wire Gauge or Range - AWG | 16-22 AWG | |
| Wire Gauge or Range - mm² | 0.25-1.5mm² | |
| Color | Black | |
| Operating Temperature | -35°C ~ 85°C | |
| Contact Mating Finish | - | |
| Features | Lever Actuated | |
| Material Flammability Rating | - | |
| Ingress Protection | IP40 | |
| Screw Size | - | |
| Torque - Screw | - | |
| Wire Strip Length | 9mm | |
| Contact Material | - | |
| Housing Material | Polyamide (PA66), Nylon 6/6 | |
| Contact Tail Length | - | |
| Insulation Height | 0.630" (16.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $28.39000 | $28.39 | 
| 10 | $24.09200 | $240.92 | 
| 25 | $22.57960 | $564.49 | 
| 50 | $21.50100 | $1,075.05 | 
| 100 | $20.47460 | $2,047.46 | 
| 250 | $19.19204 | $4,798.01 | 
| 500 | $18.27602 | $9,138.01 | 
| 1,000 | $17.40412 | $17,404.12 | 
| 2,500 | $16.31547 | $40,788.68 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China