
870-944 | |
---|---|
DigiKey Part Number | 2946-870-944-ND |
Manufacturer | |
Manufacturer Product Number | 870-944 |
Description | END AND INTERMEDIATE PLATE; 1 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 870-944 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.21000 | $10.21 |
10 | $8.67500 | $86.75 |
25 | $8.13320 | $203.33 |
50 | $7.74420 | $387.21 |
100 | $7.37330 | $737.33 |
250 | $6.91132 | $1,727.83 |
500 | $6.58110 | $3,290.55 |
1,000 | $6.26685 | $6,266.85 |
2,500 | $5.87459 | $14,686.48 |