
870-409 | |
|---|---|
DigiKey Part Number | 2946-870-409-ND |
Manufacturer | |
Manufacturer Product Number | 870-409 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 870-409 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 9 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 870 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.24000 | $35.24 |
| 10 | $29.93400 | $299.34 |
| 25 | $28.05560 | $701.39 |
| 50 | $26.71420 | $1,335.71 |
| 100 | $25.43900 | $2,543.90 |
| 250 | $23.84600 | $5,961.50 |
| 500 | $22.70804 | $11,354.02 |
| 1,000 | $21.62492 | $21,624.92 |
| 2,500 | $20.27237 | $50,680.92 |



