859-407
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

859-407/000-005

DigiKey Part Number
2946-859-407/000-005-ND
Manufacturer
Manufacturer Product Number
859-407/000-005
Description
PUSH-IN TYPE JUMPER BAR; 7-WAY;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
859-407/000-005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
7
Pitch
-
Style
Flat Pins
For Use With/Related Products
859 Series
Contact Material
-
Contact Finish
-
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$24.39000$24.39
10$20.73900$207.39
25$19.43680$485.92
50$18.50840$925.42
100$17.62320$1,762.32
250$16.51964$4,129.91
500$15.73122$7,865.61
1,000$14.98064$14,980.64
2,500$14.04339$35,108.47
Manufacturers Standard Package