
857-359 | |
---|---|
DigiKey Part Number | 2946-857-359-ND |
Manufacturer | |
Manufacturer Product Number | 857-359 |
Description | RELAY GEN PURP SPDT 6A 24-230V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24 ~ 230VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 857-359 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1500VA | |
Coil Current | 3.5 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Operate Time | 15 ms | |
Release Time | 25 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | EAC, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 65.71 kOhms | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $528.62000 | $528.62 |
10 | $470.73700 | $4,707.37 |
25 | $449.47360 | $11,236.84 |
50 | $434.02200 | $21,701.10 |
100 | $419.08860 | $41,908.86 |