852-1816/010-000 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


WAGO Corporation
In Stock: 0
Unit Price: $9,006.32000
Datasheet
852-1816/010-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

852-1816/010-000

DigiKey Part Number
2946-852-1816/010-000-ND
Manufacturer
Manufacturer Product Number
852-1816/010-000
Description
LEAN MANAGED SWITCH, 16PORT GB,
Customer Reference
Detailed Description
Network Switch - Managed 16 Ports IP30
Datasheet
 Datasheet
EDA/CAD Models
852-1816/010-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Type
Switch - Managed
Configuration
Fixed
Number of Ports
16
Copper Ports
16
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
PoE Ports
8
Connector Type
RJ45
Voltage - Input
12V ~ 60V
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 1/11/2025
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9,006.32000$9,006.32
Manufacturers Standard Package