
788-906 | |
---|---|
DigiKey Part Number | 2946-788-906-ND |
Manufacturer | |
Manufacturer Product Number | 788-906 |
Description | RELAY GEN PURP DPDT 300MA 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 788-906 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 300 mA | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | - | |
Coil Current | 30 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 12 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, UKCA | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 800 Ohms | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $620.19000 | $620.19 |