
787-1668/006-1054 | |
|---|---|
DigiKey Part Number | 2946-787-1668/006-1054-ND |
Manufacturer | |
Manufacturer Product Number | 787-1668/006-1054 |
Description | ELECTRONIC CIRCUIT BREAKER; 8-CH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 6A AC 24 V DC Not Included DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 787-1668/006-1054 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 6A | |
Voltage Rating - DC | 24 V | |
Actuator Type | Not Included | |
Number of Poles | 8 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, DNV GL, EAC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,470.22000 | $7,470.22 |
| 5 | $6,183.67200 | $30,918.36 |
| 10 | $5,695.55800 | $56,955.58 |


