750-1491
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-1491

DigiKey Part Number
2946-750-1491-ND
Manufacturer
Manufacturer Product Number
750-1491
Description
INPUT MODULE 2 ANALOG 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail 5VDC
Datasheet
 Datasheet
EDA/CAD Models
750-1491 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Input Module
For Use With/Related Products
750 Series
Number of Inputs and Type
2 - Analog
Number of Outputs and Type
-
Voltage - Supply
5VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20
Approval Agency
EAC, KC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5,989.89000$5,989.89
10$5,423.33800$54,233.38
Manufacturers Standard Package