



281-656 | |
|---|---|
DigiKey Part Number | 2946-281-656-ND |
Manufacturer | |
Manufacturer Product Number | 281-656 |
Description | 4-CONDUCTOR CARRIER TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Isolated Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 281-656 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Isolated | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 10 A | |
Voltage - IEC | 400V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $107.61000 | $107.61 |
| 10 | $76.47800 | $764.78 |
| 25 | $67.81360 | $1,695.34 |
| 50 | $62.59200 | $3,129.60 |
| 100 | $58.37980 | $5,837.98 |
| 250 | $54.10392 | $13,525.98 |
| 500 | $51.66126 | $25,830.63 |
| 1,000 | $49.75804 | $49,758.04 |


