281-421
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

281-421

DigiKey Part Number
2946-281-421-ND
Manufacturer
Manufacturer Product Number
281-421
Description
VERTICAL JUMPER; INSULATED; NOMI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
281-421 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
-
Style
Flat Pins
For Use With/Related Products
Terminal Blocks
Contact Material
-
Contact Finish
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 372
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$18.44000$18.44
10$15.69700$156.97
25$14.71160$367.79
50$14.00980$700.49
100$13.34000$1,334.00
250$12.50436$3,126.09
500$11.90734$5,953.67
1,000$11.33901$11,339.01
2,500$10.62961$26,574.02
Manufacturers Standard Package