
281-302 | |
|---|---|
DigiKey Part Number | 2946-281-302-ND |
Manufacturer | |
Manufacturer Product Number | 281-302 |
Description | END AND INTERMEDIATE PLATE; 3 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 281-302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.75000 | $15.75 |
| 10 | $13.34700 | $133.47 |
| 25 | $12.51200 | $312.80 |
| 50 | $11.91460 | $595.73 |
| 100 | $11.34520 | $1,134.52 |
| 250 | $10.63476 | $2,658.69 |
| 500 | $10.12682 | $5,063.41 |
| 1,000 | $9.64351 | $9,643.51 |
| 2,500 | $9.04011 | $22,600.28 |


