2616-1106/010-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2616-1106/010-000
2616-1106/010-000
2616-1106/010-000

2616-1106/010-000

DigiKey Part Number
2946-2616-1106/010-000-ND
Manufacturer
Manufacturer Product Number
2616-1106/010-000
Description
PCB TERMINAL BLOCK LEVER 16 MM P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2616-1106/010-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.394" (10.00mm)
Mating Orientation
Horizontal with Board
Current
66 A
Voltage
600 V
Wire Gauge
4-18 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Lever Actuated
Color
Gray
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$261.90000$261.90
10$188.82600$1,888.26
25$169.78440$4,244.61
50$158.56840$7,928.42
100$149.65040$14,965.04
250$140.71820$35,179.55
500$135.67010$67,835.05
Manufacturers Standard Package