
2587-2148 | |
|---|---|
DigiKey Part Number | 2946-2587-2148-ND |
Manufacturer | |
Manufacturer Product Number | 2587-2148 |
Description | POWER SUPPLY 24VDC 40A 1PHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 40A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 40A | |
Power (Watts) | 960W | |
Voltage - Isolation | 3.51 kV | |
Applications | Laboratory | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | IP20, PFC, Universal Input | |
Size / Dimension | 5.51" L x 4.72" W x 4.92" H (140.0mm x 119.9mm x 125.0mm) | |
Approval Agency | CE, UL | |
Standard Number | 61010-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,567.08000 | $1,567.08 |
| 10 | $1,390.29000 | $13,902.90 |
| 25 | $1,325.63880 | $33,140.97 |
| 50 | $1,305.66680 | $65,283.34 |

