
243-504 | |
|---|---|
DigiKey Part Number | 2946-243-504-ND |
Manufacturer | |
Manufacturer Product Number | 243-504 |
Description | MICRO PUSH WIRE CONNECTOR 243 SE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Push In 20-22 AWG Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 243-504 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 4 | |
Termination | Push In | |
Wire Gauge | 20-22 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.60670 | $260.67 |


