
2250-1205 | |
|---|---|
DigiKey Part Number | 2946-2250-1205-ND |
Manufacturer | |
Manufacturer Product Number | 2250-1205 |
Description | 2-CONDUCTOR MINIATURE THROUGH TB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 16-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2250-1205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 13.5 A | |
Voltage - IEC | 500V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.35000 | $32.35 |
| 10 | $23.02000 | $230.20 |
| 25 | $20.13840 | $503.46 |
| 50 | $18.33460 | $916.73 |
| 100 | $16.83710 | $1,683.71 |
| 250 | $15.27996 | $3,819.99 |
| 500 | $14.37320 | $7,186.60 |
| 1,000 | $13.65734 | $13,657.34 |
| 5,000 | $12.54482 | $62,724.10 |





