
221-510/000-053 | |
---|---|
DigiKey Part Number | 2946-221-510/000-053-ND |
Manufacturer | |
Manufacturer Product Number | 221-510/000-053 |
Description | DIN RAIL MNT FOR 221 SPLICE YEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Carrier For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 221-510/000-053 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mounting Carrier | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray, Yellow |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.10000 | $21.10 |
10 | $17.90000 | $179.00 |
30 | $16.56700 | $497.01 |
50 | $15.97860 | $798.93 |
100 | $15.21500 | $1,521.50 |
250 | $14.26184 | $3,565.46 |
500 | $13.58116 | $6,790.58 |
1,000 | $12.93315 | $12,933.15 |
2,500 | $12.12397 | $30,309.92 |