216-1535
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

216-541

DigiKey Part Number
2946-216-541-ND
Manufacturer
Manufacturer Product Number
216-541
Description
TWIN FERRULE INSULATED, GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector Two x 18 AWG (0.75mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bag
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
-
Size
Two x 18 AWG (0.75mm²)
Length - Overall
18.00mm
Length - Pin
12.00mm
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$4.61000$4.61
10$3.92700$39.27
25$3.68120$92.03
50$3.50520$175.26
100$3.33730$333.73
250$3.12816$782.04
500$2.97866$1,489.33
1,000$2.83634$2,836.34
2,500$2.65874$6,646.85
Manufacturers Standard Package