216-1535
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

216-1543

DigiKey Part Number
2946-216-1543-ND
Manufacturer
Manufacturer Product Number
216-1543
Description
TWIN FERRULE; INSULATED; BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector Two x 16 AWG (1.50mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bag
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
-
Size
Two x 16 AWG (1.50mm²)
Length - Overall
20.00mm
Length - Pin
12.00mm
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,018
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$4.61000$4.61
10$3.92700$39.27
25$3.68120$92.03
50$3.50520$175.26
100$3.33730$333.73
250$3.12816$782.04
500$2.97866$1,489.33
1,000$2.83634$2,836.34
3,000$2.62475$7,874.25
Manufacturers Standard Package