
216-307 | |
---|---|
DigiKey Part Number | 2946-216-307-ND |
Manufacturer | |
Manufacturer Product Number | 216-307 |
Description | FERRULE INSULATED, YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 18 AWG (1.00mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Yellow |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.04036 | $520.18 |