FII1808YRE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 9,523
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $172.40502
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $189.34230

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $39.62760
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $1.68050

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: $1.03904
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1,000
Unit Price: $1.97316
Datasheet
Image for FII1808YRE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FII1808YRE

DigiKey Part Number
1920-FII1808YRE-ND
Manufacturer
Manufacturer Product Number
FII1808YRE
Description
WIRE CONNECTOR,18AWG/1.0SQMM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Yellow Wire Ferrule Connector 18 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Altech Corporation
Size
18 AWG (1.00mm²)
Packaging
Bulk
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2203.0Altech Corporation01920-1224-ND$1.23000Parametric Equivalent
2203.0/100Altech Corporation9,5231920-1784-ND$1.23000Parametric Equivalent
FII1808YAltech Corporation01920-FII1808Y-ND$172.40502Parametric Equivalent
FII1808YBAltech Corporation01920-FII1808YB-ND$189.34230Parametric Equivalent
FII1808YMAltech Corporation01920-FII1808YM-ND$39.62760Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$2,551.47029$12,757,351.45
Manufacturers Standard Package