
216-1535 | |
|---|---|
DigiKey Part Number | 2946-216-1535-ND |
Manufacturer | |
Manufacturer Product Number | 216-1535 |
Description | TWIN FERRULE SLEEVE FOR 2 X 2.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector Two x 14 AWG (2.50mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 14 AWG (2.50mm²) | |
Length - Overall | 19.00mm | |
Length - Pin | 10.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.57000 | $4.57 |
| 10 | $3.89700 | $38.97 |
| 25 | $3.65320 | $91.33 |
| 50 | $3.47840 | $173.92 |
| 100 | $3.31170 | $331.17 |
| 250 | $3.10424 | $776.06 |
| 500 | $2.95588 | $1,477.94 |
| 1,000 | $2.81463 | $2,814.63 |
| 2,500 | $2.63839 | $6,595.97 |


